135358 | Riegler
Stainless steel ball valve, L 140 mm, 63 bar, stainless steel, for pipe systems, 135358
Order No.: 64G0035
EAN: 4047322496247
MPN:
135358
397.08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.4782 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
173.48 € *
Price list
Quantity
Price per unit*
1 pcs.
173.4782 €
2 pcs.
168.9324 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G2 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 140 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |