135353 | Riegler
Stainless steel ball valve, L 75 mm, 63 bar, stainless steel, for pipe systems, 135353
Order No.: 64G0030
EAN: 4047322496193
MPN:
135353
397.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2486 € *
Available in 3 Days: 133 pcs. - if ordered today
Total Price:
33.25 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2486 €
3 pcs.
31.6778 €
5 pcs.
29.7857 €
7 pcs.
28.1197 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 135353, Riegler
Stainless steel ball valve, 2-piece, length acc. to DIN 3202-M3, G 1/2, DN 15, Operating temperature -20 °C to 180 °C, PN max. 63 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G1/2 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 75 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |