135346 | Riegler

Screw-in hose nozzle, L 42 mm, 25 bar, brass, nickel-plated, for hose, 135346

Order No.: 63G4207
EAN: 4047322495523
MPN:
135346
MSN239M1413
135346 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
5 pcs.
3.7604 €
10 pcs.
3.5938 €
15 pcs.
3.3677 €
20 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 135346, Riegler

Screw-in hose connector, M14x1,5 o., for hose I.D. 13 nickel-plated brass Max. working pressure 25 bar, Max. operating temperature 150°C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size M14
Pressure 25 bar
Material brass, nickel-plated
Length 42 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead