135344 | Riegler
Screw-in hose nozzle, L 29 mm, 25 bar, brass, nickel-plated, for hose, 135344
Order No.: 63G4203
EAN: 4047322495509
MPN:
135344
MSN239M1009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5704 €
15 pcs.
2.4038 €
25 pcs.
2.2491 €
50 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | M10 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 29 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |