132502 | Riegler
Screw-in hose nozzle, L 29 mm, 25 bar, brass, for hose, 132502
Order No.: 63G4204
EAN: 4047322471138
MPN:
132502
MS239M1009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.7017 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 132502, Riegler
Screw-in hose connector, M10x1 o., for hose I.D. 9 mm, AF 14, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | M10 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 29 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |