135307 | Riegler
Threaded plug nipple, L 45.8 mm, 20 bar, stainless steel, for hose, 135307
Order No.: 63G5671
EAN: 4047322495141
MPN:
135307
768.012-14 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.7669 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
76.77 € *
Price list
Quantity
Price per unit*
1 pcs.
76.7669 €
2 pcs.
73.4468 €
3 pcs.
70.4004 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread plug nipple, 135307, Riegler
Thread plug nipple for use in more aggressive environments and corrosive media. It is only recommended for use in combination with a stainless steel quick connector type 844 ff.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | G1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 45.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |