135285 | Riegler
Connector, L 41.8 mm, 20 bar, stainless steel, for hose, 135285
Order No.: 63G5120
EAN: 4047322494915
MPN:
135285
859.0806 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4172 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
3 pcs.
27.0725 €
5 pcs.
25.4660 €
7 pcs.
24.0380 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 135285, Riegler
Straight push-in connector with plug nipple for use in more aggressive environments and corrosive media. Only recommended for use in combination with stainless steel quick connectors type 844 ff.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 41.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |