135284 | Riegler
Connector, L 41.8 mm, 20 bar, stainless steel, for hose, 135284
Order No.: 63G5119
EAN: 4047322494908
MPN:
135284
859.0804 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2022 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
30.20 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2022 €
3 pcs.
28.7742 €
5 pcs.
27.0606 €
7 pcs.
25.5493 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 41.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |