135282 | Riegler
X connector, L 30 mm, 20 bar, stainless steel, for hose, 135282
Order No.: 63G9839
EAN: 4047322494885
MPN:
135282
860.016 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.6003 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
195.60 € *
Price list
Quantity
Price per unit*
1 pcs.
195.6003 €
2 pcs.
190.4833 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in X-connector, 135282, Riegler
Push-in X-connector for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | X connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 30 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |