135281 | Riegler
X connector, L 28.7 mm, 20 bar, stainless steel, for hose, 135281
Order No.: 63G9838
EAN: 4047322494878
MPN:
135281
860.014 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.7043 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
173.70 € *
Price list
Quantity
Price per unit*
1 pcs.
173.7043 €
2 pcs.
169.1585 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | X connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 28.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |