135275 | Riegler

T connector, 20 bar, stainless steel, for hose, 135275

Order No.: 63G8204
EAN: 4047322494816
MPN:
135275
849.016 ES
135275 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
163.4465 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
163.45 € *
Price list
Quantity
Price per unit*
1 pcs.
163.4465 €
2 pcs.
158.9245 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-connector, 135275, Riegler

Push-in T-connector for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.

Technical specifications
Filter Property Value
Product type T connector
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Suitable for hose
Logistics
Property Value
Country of origin IN
Customs tariff number 73072980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes