135274 | Riegler
T connector, 20 bar, stainless steel, for hose, 135274
Order No.: 63G8203
EAN: 4047322494809
MPN:
135274
849.014 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.3149 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
135.31 € *
Price list
Quantity
Price per unit*
1 pcs.
135.3149 €
2 pcs.
131.5664 €
3 pcs.
128.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |