135271 | Riegler
T connector, 20 bar, stainless steel, for hose, 135271
Order No.: 63G8207
EAN: 4047322494779
MPN:
135271
849.008 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0046 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.00 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0046 €
2 pcs.
45.9340 €
3 pcs.
44.0300 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |