135270 | Riegler
T connector, 20 bar, stainless steel, for hose, 135270
Order No.: 63G8206
EAN: 4047322494762
MPN:
135270
849.006 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3652 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
39.37 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3652 €
2 pcs.
37.6635 €
3 pcs.
36.1046 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |