135269 | Riegler
T connector, 20 bar, stainless steel, for hose, 135269
Order No.: 63G8205
EAN: 4047322494755
MPN:
135269
849.004 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6754 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
37.68 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6754 €
2 pcs.
36.0451 €
3 pcs.
34.5457 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |