135261 | Riegler

Straight push-in bulkhead connector, M26x1.5, Stainless steel, 135261, 851.026-16 ES

Order No.: 63G5069
EAN: 4047322494663
MPN:
135261
851.026-16 ES
135261 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.7623 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
147.76 € *
Price list
Quantity
Price per unit*
1 pcs.
147.7623 €
2 pcs.
143.6687 €
3 pcs.
139.8012 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott connection
Thread size M26
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Length 48.4 mm
Suitable for hose
Logistics
Property Value
Country of origin IN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes