135258 | Riegler
Straight push-in bulkhead connector, M18x1.0, Stainless steel, 135258, 851.018-10 ES
Order No.: 63G5066
EAN: 4047322494632
MPN:
135258
851.018-10 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9411 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
57.94 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9411 €
2 pcs.
55.4302 €
3 pcs.
53.1335 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in bulkhead connector, 135258, Riegler
Straight push-in connector for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M18 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |