135260 | Riegler
Straight push-in bulkhead connector, M24x1.5, Stainless steel, 135260, 851.024-14 ES
Order No.: 63G5068
EAN: 4047322494656
MPN:
135260
851.024-14 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.3272 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
134.33 € *
Price list
Quantity
Price per unit*
1 pcs.
134.3272 €
2 pcs.
130.6144 €
3 pcs.
127.1039 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M24 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 48.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |