135259 | Riegler
Straight push-in bulkhead connector, M22x1.5, Stainless steel, 135259, 851.022-12 ES
Order No.: 63G5067
EAN: 4047322494649
MPN:
135259
851.022-12 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.4765 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
88.48 € *
Price list
Quantity
Price per unit*
1 pcs.
88.4765 €
2 pcs.
86.0251 €
3 pcs.
83.7046 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M22 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 46.4 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |