135257 | Riegler
Straight push-in bulkhead connector, M16x1.0, Stainless steel, 135257, 851.016-8 ES
Order No.: 63G5065
EAN: 4047322494625
MPN:
135257
851.016-8 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8729 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
49.87 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8729 €
2 pcs.
47.7071 €
3 pcs.
45.7317 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M16 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |