135256 | Riegler
Straight push-in bulkhead connector, M14x1.0, Stainless steel, 135256, 851.014-6 ES
Order No.: 63G5064
EAN: 4047322494618
MPN:
135256
851.014-6 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6147 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
40.61 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6147 €
2 pcs.
38.8535 €
3 pcs.
37.2470 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M14 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 35 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |