135255 | Riegler
Straight push-in bulkhead connector, M11x0.75, Stainless steel, 135255, 851.011-4 ES
Order No.: 63G5063
EAN: 4047322494601
MPN:
135255
851.011-4 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3541 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.35 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3541 €
2 pcs.
35.7357 €
3 pcs.
34.2482 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M11 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 33 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |