135253 | Riegler
Connector, L 39.8 mm, 20 bar, stainless steel, for hose, 135253
Order No.: 63G5181
EAN: 4047322494588
MPN:
135253
847.1412 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.6011 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
74.60 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6011 €
2 pcs.
71.3762 €
3 pcs.
68.4131 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 39.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |