135251 | Riegler
Connector, L 36 mm, 20 bar, stainless steel, for hose, 135251
Order No.: 63G5179
EAN: 4047322494564
MPN:
135251
847.1008 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6845 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
44.68 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6845 €
2 pcs.
42.7567 €
3 pcs.
40.9836 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 135251, Riegler
Straight push-in connector for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |