135250 | Riegler

Connector, L 36 mm, 20 bar, stainless steel, for hose, 135250

Order No.: 63G5184
EAN: 4047322494557
MPN:
135250
847.0806 ES
135250 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0471 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
31.05 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0471 €
3 pcs.
29.5834 €
5 pcs.
27.8222 €
7 pcs.
26.2633 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Length 36 mm
Suitable for hose
Logistics
Property Value
Country of origin IN
Customs tariff number 73072980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes