135230 | Riegler
T push-in fitting, 20 bar, stainless steel, for hose, 135230
Order No.: 63G8288
EAN: 4047322494359
MPN:
135230
872.014-6 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.2112 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.21 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2112 €
2 pcs.
64.2957 €
3 pcs.
61.6301 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 135230, Riegler
Push-in T-fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | R1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |