135229 | Riegler
T push-in fitting, 20 bar, stainless steel, for hose, 135229
Order No.: 63G8287
EAN: 4047322494342
MPN:
135229
872.014-4 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.2112 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.21 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2112 €
2 pcs.
64.2957 €
3 pcs.
61.6301 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | R1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |