135223 | Riegler

T push-in fitting, 20 bar, stainless steel, for hose, 135223

Order No.: 63G8267
EAN: 4047322494281
MPN:
135223
871.012-12 ES
135223 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.6718 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
165.67 € *
Price list
Quantity
Price per unit*
1 pcs.
165.6718 €
2 pcs.
161.0784 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 135223, Riegler

Push-in T-fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G1/2
Pressure 20 bar
Material stainless steel
Medium compressed air, corrosive media (provided they are compatible with the material)
Suitable for hose
Logistics
Property Value
Customs tariff number 73072910
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes