135215 | Riegler
T push-in fitting, 20 bar, stainless steel, for hose, 135215
Order No.: 63G8272
EAN: 4047322494199
MPN:
135215
871.014-8 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.0239 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
89.02 € *
Price list
Quantity
Price per unit*
1 pcs.
89.0239 €
2 pcs.
85.1683 €
3 pcs.
81.6340 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 135215, Riegler
Push-in T-fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |