135178 | Riegler
T push-in fitting, 20 bar, stainless steel, for hose, 135178
Order No.: 63G8517
EAN: 4047322493864
MPN:
135178
855.014-8 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.2834 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
65.28 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2834 €
2 pcs.
62.4512 €
3 pcs.
59.8689 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 135178, Riegler
Push-in T-fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |