135127 | Riegler
L push-in fitting, 20 bar, stainless steel, for hose, 135127
Order No.: 63G6560
EAN: 4047322493352
MPN:
135127
843.014-4 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.5024 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
53.50 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5024 €
2 pcs.
51.1819 €
3 pcs.
49.0518 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 135127, Riegler
Push-in L-fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |