135108 | Riegler
Push-in fitting, L 23 mm, 20 bar, stainless steel, for hose, 135108
Order No.: 63G5197
EAN: 4047322493154
MPN:
135108
850.018-6 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1911 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
3 pcs.
26.8464 €
5 pcs.
25.2518 €
7 pcs.
23.8357 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 23 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |