135107 | Riegler
Push-in fitting, L 22.8 mm, 20 bar, stainless steel, for hose, 135107
Order No.: 63G5196
EAN: 4047322493147
MPN:
135107
850.018-4 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1439 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.14 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1439 €
3 pcs.
25.8587 €
5 pcs.
24.3236 €
7 pcs.
22.9551 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 135107, Riegler
Straight push-in connector for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 22.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |