135105 | Riegler
Push-in fitting, L 36 mm, 20 bar, stainless steel, for hose, 135105
Order No.: 63G5485
EAN: 4047322493123
MPN:
135105
846.012-14 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.7657 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.77 € *
Price list
Quantity
Price per unit*
1 pcs.
79.7657 €
2 pcs.
76.3147 €
3 pcs.
73.1493 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 135105, Riegler
Straight push-in fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |