135076 | Riegler
Push-in fitting, L 25 mm, 20 bar, stainless steel, for hose, 135076
Order No.: 63G5477
EAN: 4047322492836
MPN:
135076
845.018-6 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8139 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
18.81 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8139 €
3 pcs.
17.8976 €
5 pcs.
17.0527 €
7 pcs.
16.0531 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 135076, Riegler
Straight push-in fitting for use in more aggressive environments and corrosive media. The suitability test for the individual application is the user's responsibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Medium | compressed air, corrosive media (provided they are compatible with the material) | |
| Length | 25 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |