135005 | Riegler
Double threaded nipple, L 38 mm, 25 bar, brass, for pipe systems, 135005
Order No.: 63G3831
EAN: 4047322492195
MPN:
135005
MS252R3434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5930 € *
Available in 3 Days: 91 pcs. - if ordered today
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
5 pcs.
5.3193 €
10 pcs.
5.0575 €
15 pcs.
4.7600 €
20 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 135005, Riegler
Double threaded nipple, Conical, R 3/4 a., R 3/4 a., AF 28, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |