135004 | Riegler
Double threaded nipple, L 38 mm, 25 bar, brass, for pipe systems, 135004
Order No.: 63G3799
EAN: 4047322492188
MPN:
135004
MS252R121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8179 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
3 pcs.
8.3776 €
5 pcs.
7.9611 €
7 pcs.
7.4851 €
10 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 135004, Riegler
Double threaded nipple, Conical, R 1/2 a., R 1 a., AF 36, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/2, R1 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |