135002 | Riegler
Double threaded nipple, L 34 mm, 25 bar, brass, for pipe systems, 135002
Order No.: 63G3800
EAN: 4047322492164
MPN:
135002
MS252R1212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Available in 3 Days: 858 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.9631 €
15 pcs.
2.7727 €
25 pcs.
2.5942 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |