134916 | Riegler
Screw-on hose nozzle, L 67 mm, 25 bar, brass, nickel-plated, for hose, 134916
Order No.: 63G3518
EAN: 4047322491495
MPN:
134916
MSN239A11238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4259 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
36.43 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4259 €
3 pcs.
34.6885 €
5 pcs.
32.6298 €
7 pcs.
30.7972 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134916, Riegler
Screw-on hose connector G 1 1/2 i., for hose I.D. 38 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 67 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |