134915 | Riegler
Screw-on hose nozzle, L 60 mm, 25 bar, brass, nickel-plated, for hose, 134915
Order No.: 63G3517
EAN: 4047322491488
MPN:
134915
MSN239A11232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2010 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
3 pcs.
31.6183 €
5 pcs.
29.7381 €
7 pcs.
28.0721 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 60 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |