134914 | Riegler

Screw-on hose nozzle, L 67 mm, 25 bar, brass, nickel-plated, for hose, 134914

Order No.: 63G3520
EAN: 4047322491471
MPN:
134914
MSN239A11438
134914 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0356 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
30.04 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0356 €
3 pcs.
28.6076 €
5 pcs.
26.9059 €
7 pcs.
25.3946 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-on hose nozzle
Thread size G1 1/4
Pressure 25 bar
Material brass, nickel-plated
Length 67 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes