134912 | Riegler
Screw-on hose nozzle, L 58.5 mm, 25 bar, brass, nickel-plated, for hose, 134912
Order No.: 63G3485
EAN: 4047322491457
MPN:
134912
MSN239A132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3149 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
3 pcs.
15.5295 €
5 pcs.
14.7917 €
7 pcs.
13.9230 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on hose connector, 134912, Riegler
Screw-on hose connector, G 1 i., for hose I.D. 32, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 58.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |