134911 | Riegler

Screw-on hose nozzle, L 58.5 mm, 25 bar, brass, nickel-plated, for hose, 134911

Order No.: 63G3484
EAN: 4047322491440
MPN:
134911
MSN239A125
134911 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4470 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4470 €
3 pcs.
12.7925 €
5 pcs.
12.1975 €
7 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-on hose nozzle
Thread size G1
Pressure 25 bar
Material brass, nickel-plated
Length 58.5 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes