134910 | Riegler
Screw-on hose nozzle, L 51.5 mm, 25 bar, brass, nickel-plated, for hose, 134910
Order No.: 63G3483
EAN: 4047322491433
MPN:
134910
MSN239A119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9583 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
3 pcs.
14.2205 €
5 pcs.
13.5541 €
7 pcs.
12.7687 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-on hose nozzle | |
| Thread size | G1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 51.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |