134800 | Riegler
Double threaded nipple, L 51 mm, 25 bar, brass, nickel-plated, for pipe systems, 134800
Order No.: 63G3738
EAN: 4047322489461
MPN:
134800
MSN252R12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4838 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
40.48 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4838 €
2 pcs.
38.5679 €
3 pcs.
36.2712 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134800, Riegler
Double threaded nipple, R 1 o., R 2 o., AF 62, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1, R2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 51 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |