134799 | Riegler
Double threaded nipple, L 45 mm, 25 bar, brass, nickel-plated, for pipe systems, 134799
Order No.: 63G3735
EAN: 4047322489454
MPN:
134799
MSN252R1112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
21.22 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2177 €
3 pcs.
20.2062 €
5 pcs.
19.0043 €
7 pcs.
17.9452 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1, R1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 45 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |