134798 | Riegler

Double threaded nipple, L 45 mm, 25 bar, brass, nickel-plated, for pipe systems, 134798

Order No.: 63G3736
EAN: 4047322489447
MPN:
134798
MSN252R1114
134798 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3712 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
24.37 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3712 €
3 pcs.
23.2169 €
5 pcs.
21.8365 €
7 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R1, R1 1/4
Pressure 25 bar
Material brass, nickel-plated
Length 45 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes