134797 | Riegler
Double threaded nipple, L 42 mm, 25 bar, brass, nickel-plated, for pipe systems, 134797
Order No.: 63G3737
EAN: 4047322489430
MPN:
134797
MSN252R11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6465 € *
Available in 3 Days: 82 pcs. - if ordered today
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
3 pcs.
19.6588 €
5 pcs.
18.4926 €
7 pcs.
17.4573 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |