134796 | Riegler
Double threaded nipple, L 40 mm, 25 bar, brass, nickel-plated, for pipe systems, 134796
Order No.: 63G3749
EAN: 4047322489423
MPN:
134796
MSN252R341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0071 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
12.01 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0071 €
3 pcs.
11.4240 €
5 pcs.
10.8885 €
7 pcs.
10.2459 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134796, Riegler
Double threaded nipple, R 3/4 o., R 1 o., AF 36, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R3/4, R1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |