134794 | Riegler

Double threaded nipple, L 38 mm, 25 bar, brass, nickel-plated, for pipe systems, 134794

Order No.: 63G3739
EAN: 4047322489409
MPN:
134794
MSN252R121
134794 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2217 € *
Available in 3 Days: 115 pcs. - if ordered today
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
3 pcs.
10.6624 €
5 pcs.
10.1745 €
7 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R1/2, R1
Pressure 25 bar
Material brass, nickel-plated
Length 38 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes